Molex 39531-1008

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39531-1008.

Molex

Datasheet1 page14 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-42.19%

CAD Models

Download Molex 39531-1008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/08
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of Molex 39531-1008 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 8CKT
5.08mm Pitch Eurostyle Vertical PCB Header, 8 Circuits
TERMINAL BLOCK, HEADER, 8POS, TH;
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 8POS VERT 5.08MM
PIN HEADER, EUROSTYLE, 8 POSITION, 0.2IN;
Pitch mm = 5.08 / Contacts = 8 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 15 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39531

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395311008
  • 395311008