Weidmuller 1522460000

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1522460000.

IHS

Datasheet1 page23 years ago

Newark

CAD Models

Download Weidmuller 1522460000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Weidmuller1513260000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513210000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1774822001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/08/90 1.5SN BK BX - 1774822001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1522460000 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Conn Shrd Hdr Hdr 8 Pos 5.08Mm Sldr St Th Rohs Compliant: Yes
Weidmuller SL 5.08/08/180 4.5SN OR B - 1522460000
TERM BLOCK HDR 8POS VERT 5.08MM
PIN HEADER, 8 POSITION, 5.08MM; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:8Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:PCB Mo

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1522460000.