Weidmuller 1478120000

AC/DC Power Supply Single-OUT 24V 9A 180W 11-Pin
$ 174.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478120000.

Master Electronics

Datasheet8 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+79.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellRSD-300C-24
300 Watts 24V 12500mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
Mean WellRSD-300B-48
273.6 Watt 48V 5700mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse
Mean WellRSD-300D-24
300 Watts 24V 12500mA Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse
TDK-LambdaCUS200M-12
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
TDK-LambdaCUS200M-18
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 252W, 250 W, 85V AC to 265V AC
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air

Descriptions

Descriptions of Weidmuller 1478120000 provided by its distributors.

AC/DC Power Supply Single-OUT 24V 9A 180W 11-Pin
Weidmüller PROmax PRO MAX 180W 24V 7,5A - 1478120000
Weidmuller , PRO MAX, 24V , 85 ¡ú 277V
POWER SUPPLY, SWITCH-MODE, 180W, 24V, 7.5A
Weidmuller Inc Pro Max 180W 24V 75A
AC/DC DIN RAIL SUPPLY 24V 180W
Power Supply, Ac-Dc, 24V, 7.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:24V; Output Current - Output 1:7.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478120000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 7.5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 180 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER