Mean Well RSD-300C-24

300 Watts 24V 12500mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
$ 119.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-300C-24.

IHS

Datasheet10 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-45.69%

CAD Models

Download Mean Well RSD-300C-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSD-300C-24 provided by its distributors.

300 Watts 24V 12500mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
28.8-67.2VDC O/P +24V12.5A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
ENCLOSED DC/DC CONVERTER, 28.867.2VDC INPUT, 24VDC OUTPUT, 300KW, 4000VDC I/O ISOLATION
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Isolated DC/DC Converters - Chassis Mount 300W 24Vout 12.5A 33.6-62.4Vin DC-DC
L-Series Simple Motion Module; 16 Axes (SSCNET III/H)
RSD-300C-24 MEAN WELL DC-DC 33.6~62.4V Input, 24V/12.5A output + More!
DC-DC CONVERTER,24V,12.5A,33.6-62.4V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 48VIN 1-OUT 24V 12.5A 300W 5-Pin
DC/DC 300W 48Vin - 24Vout Railway Converter, Enclosed
Converter DC/DC; 300W; 24V; 12.5A; 33.6-62.4VDC
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 300 W, 1 Output, Fixed, 24 V, 12.5 A, Regulated, Enclosed
DCDC, RSD 300, 33.6 ¡ú 62.4 V , 24V , 300W
DC-DC CONVERTER, 24V, 12.5A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:300W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:12.5A RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD300C24