Weidmuller 1469470000

AC/DC Power Supply Single-OUT 22V to 28V 3A 72W 8-Pin
$ 95.035
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469470000.

element14 APAC

Datasheet8 pages9 years ago
Datasheet5 pages12 years ago
Datasheet8 pages9 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-28.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-07-20
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-12-31

Related Parts

TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm

Descriptions

Descriptions of Weidmuller 1469470000 provided by its distributors.

AC/DC Power Supply Single-OUT 22V to 28V 3A 72W 8-Pin
AC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 72 W, 28 VDC, 3 A
SWITCH MODE POWER SUPPLY UNIT, 24V, 3A, SCREW CONNECTION, IP20
Power supply, 72 W, 3 A at 55 °C PRO ECO 72W 24V 3A
Weidmüller PROeco PRO ECO 72W 24V 3A - 1469470000
WEIDMULLER 1469470000AC/DC CONVERTER, 72W, 24V, 3A
IC DAC/AUDIO 24BIT 200K 16SSOP
Weidmuller , PRO ECO, 24V , 85 ¡ú 264V
Ac/Dc Converter, 72W, 24V, 3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:72W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1469470000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 72 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO / Efficiency % = 87 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 125 / Width mm = 34

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469470000.