Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well DRP-240-24

AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC

$ 98.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRP-240-24.

IHS

Datasheet2 pages9 years ago

Electro Sonic

element14 APAC

Sager Power Systems

TME

Inventory History

3 month trend:
+169%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-03-31
LTD Date2020-09-27

Related Parts

Mean WellSDR-240-24
SDR-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Mean Well DRP-240-24 provided by its distributors.

AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
DRP-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean Well DRP-240-24 DIN Rail Power Supply, Uin: selectable by switch, Uout: 24V, Iout: 0-10.00A, Rated Power: 240W, PFC, RoHC
The DRP-240-24 Industrial AC/DC Power Supply (240W) features 85~264 VAC input, 24V/10A output, DIN Rail package type, +More!
Ac-Dc Converter, Din Rail, 1 O/p, 240W, 10A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:125.5Mmrohs Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRP240-24