TDK-Lambda DPP50-24

AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
$ 93.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP50-24.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+129%

CAD Models

Download TDK-Lambda DPP50-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-06
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-40-24
Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda DPP50-24 provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
DIN Rail Power Supplies 50W 24V 2.1A DIN Rail 115/230VAC
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DIN Rail, AC-DC, 85-264V, 24V 2.1A, 50W
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin
DIN rail Power Supply TDK-Lambda DPP50, 24V, 2.1A, ROHS
DIN Rail Power Supply, 24V, 2.1A, 50W, Adjustable
AC/DC,SNGL-OUT,24V,2.1A,50W <AZ
DC Power Supply 15W 2.1A/24VDC
PSU, AC/DC, DIN RAIL, 24V, 50W; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 2.1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-50-24
  • DPP50-24..
  • DPP5024