Weidmuller 1305900000

KLIPPON Empty Enclosure 90mm x 260mm x 160mm Polyester Polished Silver Gray
$ 123.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1305900000.

Master Electronics

Datasheet4 pages12 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+23.35%

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Hammond1591EFLGY
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch
Bud IndustriesHD-7600
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V0,BLACK,6.62X4.68X2.37IN, NEMA13,HD SERIES
Bud IndustriesNBA-10164
Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series

Descriptions

Descriptions of Weidmuller 1305900000 provided by its distributors.

KLIPPON Empty Enclosure 90mm x 260mm x 160mm Polyester Polished Silver Gray
Klippon POK (polyester Empty enclosure), Empty Enclosure, Height 160 mm, Width 260 mm, Depth 90 mm, Material Glass fiber-reinforced Polyester, Untreated, Polished, Silver Grey
BOX, GRP, IP66, GREY; Enclosure Type: Instrument; Enclosure Material: Polyester (PET), Glass Fibre Reinforced; External Height - Metric: 160mm; External Width - Metric: 260mm; External Depth - Metric: 90mm; IP Rating: IP66; Bo
Enclosure Material = Polyester / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 260 / External Depth mm = 90 / External Height mm = 160 / Internal Depth mm = 74 / Series = Klippon® POK / Weight kg = 1.77

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER