Bud Industries NBA-10164

Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
$ 100.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10164.

Master Electronics

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.38%

Related Parts

Bud IndustriesNBA-10144
Bud Industries NBA-10144 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondRS5805
Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey
HammondPJ864R
NEMA 4x Wallmount Enclosure 8x 6.12 x 4.13 Fiberglass Raised Lift-Off Cover
HammondPJU864
NEMA 4x Solid Door Screw Cover with Feet 8 x 6 x 4 Fiberglass 8.05 x 6.27 x 4.13 Inch

Descriptions

Descriptions of Bud Industries NBA-10164 provided by its distributors.

Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Enclosure 15.74 in. H x 11.79 in. W x 7.08 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 299.7mm; External Width - Metric: 199mm; External Depth - Metric: 180mm; IP Rating: IP66; Body Color: Grey
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3835-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.3 X 7.2 X 3.5 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10164