Bud Industries NBA-10162

Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
$ 78.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10162.

element14 APAC

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-43.75%

Related Parts

Bud IndustriesNBA-10142
Enclosure 11.80 in. H x 7.85 in. W x 5.97 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
Bud IndustriesNBA-10164
Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
HammondPJ1084RH
Enclosure Junction Box; Polyester; HxWxD: 10.14 x 8.26 x 4.13 in.

Descriptions

Descriptions of Bud Industries NBA-10162 provided by its distributors.

Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,11.8X7.9X5.9 IN, NEMA4X, NBA SERIES
BUD NEMA Enclosure with Stainless Steel Hinges and Latches (11.8 X 7.9 X 6 In) Item Number : NBA-10162
Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Enclosure Wall Mount; 11.8 x 7.85 x 5.9 in.; Clear Cover
Utility Cabinet Steel CU-1098, Utility Cabinet Steel (6 X 6 X 6 In)
NBA Series 11.8 x 7.85 x 5.97 inch Plastic Box with Clear Door
ER - Enclosure; ABS/PC Blended
RS APAC
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 152mm; External Width - Metric: 199mm; External Depth - Metric: 300mm; IP Rating: IP65; Bo
NEMAENCLosure with Stainless Steel Hing
NEMA Enclosures NEMA A CLEAR CVR
NON-METALLIC NEMA BOX TY A CLEAR DOOR
BOX ABS GRY/CLR 11.81"L X 7.85"W
NON-METAL BOX-STYLE A-CLEAR DR

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10162