Weidmuller 1222550000

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 18.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1222550000.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity626063
Board Connector, 1 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity626065
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Amphenol Sine SystemsACJC10AHL BULK
1/4" XLR DUAL CHASSIS MOUNT, C TYPE, STEREO, HORIZONTAL PCB, LATCHLESS, SWITCHIN

Descriptions

Descriptions of Weidmuller 1222550000 provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Adapter Micro USB Type A to Micro USB Type B Receptacle to Receptacle USB2.0
Service Interface FrontCom® Micro, USB 2.0 A Socket - USB 2.0 B Socket
Weidmüller Industrial Ethernet IE-FCM-USB-AB - 1222550000
frontcom micro usb coupling, usb 2.0, typ a-b
ADAPTER USB A RCPT TO USB B RCPT
Usb Adapter, 2.0 Type A Rcpt-B Rcpt; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type B Receptacle; Usb Standard:Usb 2.0; Ip Rating:Ip65; Product Range:Frontcom Series; Contact Material:- Rohs Compliant: Yes |Weidmuller 1222550000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER