Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 626063

Board Connector, 1 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 626063.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+3.31%

CAD Models

Download TE Connectivity 626063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity180916
Housing for blade connector [TE Connectivity] 180916-0 Housing for blade connector
TE Connectivity180916-5
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal
TE Connectivity / AMP174195-1
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(S), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 626063 provided by its distributors.

Board Connector, 1 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
AMP FASTIN-FASTON SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
Conn Housing PL 1 POS Crimp ST Cable Mount Natural Box
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
FASTIN-FASTON Series 1 Position Female Cable Mount Straight Housing
Conn Housing RCP 1 POS Crimp ST Loose Piece
TE Connectivity AMP FASTIN-FASTON Series Plug, 1 Circuit, Nylon
1 Pos Nylon Female Header, Straight, Quick Connect
Housing, Tab, 2 Way; |Te Connectivity Amp 626063
1 WAY FASTIN-ON 110 HSG TAB NAT NYLON
CONN MALE TAB HSG 0.11 1POS NAT
Crimp, Faston, housing, 2.79mm
HOUSING, TAB, 2 WAY; Connector Type:Wire to Board; Series:FASTIN-FASTON .110; Gender:Receptacle; No. of Contacts:1; No. of Rows:1; SVHC:No SVHC (15-Dec-2010)
1 WAY FASTIN-ON 110 HSG TAB NAT NYLON Terminal Type: Tab Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Tab Housing UL Flammability Rating: UL 94V-2 Tab Straight Natural Tab Housing | Crimp Terminal Housing | Part Number: 626063 | Internal Number: 626063 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty