Weidmuller 1220800000

Pin contact insert, 8, 24 pole, equipped, screw connection, with PE contact, 1220800000
$ 16.087
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1220800000.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+243%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1220800000 provided by its distributors.

Pin contact insert, 8, 24 pole, equipped, screw connection, with PE contact, 1220800000
HDC HE 24 MS 25-48. HDC insert, Male, 500 V, 16 A, No. of poles: 24, Screw connection, Size: 8 GTIN (EAN): 4008190168896
INSERT, MALE, 16POLE, 25-48WAY; Product Range:-; Connector Mounting:Panel Mount; Gender:Plug; No. of Contacts:24Contacts; Contact Gender:Pin; No. of Rows:2Rows; Contact Termination Type:Screw; Connector Shell Size:8; Con
INSERT, MALE, 16POLE, 25-48WAY; Connector Type:Rectangular; Gender:Plug; No. of Ways:24; Termination Method:Screw; Contact Style:Pin; SVHC:No SVHC; Current Rating:16A; Max Operating Temperature:+125°C; Min Temperature Operating:-40°C; Size:8
Heavy Duty Insert, Plug, 24 Pos; Product Range:He Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24 Contacts; Rectangular Shell Size:8; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Weidmuller 1220800000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER