Weidmuller 1215700000

Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount
$ 14.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1215700000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+15.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1215700000 provided by its distributors.

Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount
HDC HE 16 MS 17-32. HDC insert, Male, 500 V, 16 A, No. of poles: 16, Screw connection, Size: 6 GTIN (EAN): 4008190056360
INSERT, MALE, 16POLE; Product Range:-; Connector Mounting:Panel Mount; Gender:Plug; No. of Contacts:16Contacts; Contact Gender:Pin; No. of Rows:2Rows; Contact Termination Type:Screw; Connector Shell Size:6; Contact Mater
INSERT, MALE, 16POLE, 17-32WAY; Connector Type:Rectangular; Series:HE; Gender:Plug; No. of Contacts:16; No. of Rows:2; Contact Gender:Plug; Connector Mounting Orientation:Panel; Connector Shell Size:6; Contact Termination:Screw; Contact Material:Copper Alloy; Contact Plating:Silver; SVHC:No SVHC; Connector Type:Rectangular; Contact Style:Pin; Current Rating:16A; Max Wire Size AWG:12AWG; Min Wire Size AWG:20AWG; No. of Ways:16; Termination Method:Screw; Size:6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER