Weidmuller 1024300000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail
$ 9.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1024300000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-10.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1037800000
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, gray, 1037800000
Weidmuller0218660000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Weidmuller1024200000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V

Descriptions

Descriptions of Weidmuller 1024300000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail
Thermocouple terminal, Screw connection, 2.5, dark beige WDU 2.5/TC TYP J
WDU 2.5/TC TYP J. W-series terminal with clamping yoke connection, Special terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190030278
TERMINAL BLOCK, DIN, 2 POSITION, 26-12AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:-; No. of
Terminal Block, Din, 2 Position, 26-12Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Weidmuller 1024300000
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 8 / Voltage Rating V = 55 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 10.2 / Standards Met = CE / Standards Met = CSAEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = IECEXSIR / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER