Weidmuller 0218660000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0218660000.

IHS

Datasheet5 pages17 years ago

element14 APAC

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+99.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31

Related Parts

Weidmuller1037800000
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, gray, 1037800000
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
2-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Weidmuller 0218660000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Modular Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26; TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Wire Connection Method: Screw;
SAK 2.5/EN. SAK terminal with screw connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection GTIN (EAN): 4008190010171
Terminal Block, Din Rail, 2 Position, 26-10Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Núm. De Niveles:1 |Weidmuller 0218660000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER