Weidmuller 1016900000

Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 45A
$ 5.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1016900000.

IHS

Datasheet9 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+53.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1651980000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV
Phoenix Contact1726037
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1016900000 provided by its distributors.

Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 45A
Test-disconnect terminal, Screw connection, 6 mm², 630 V, 41 A, sliding, Cross-disconnect: without, Integral test socket: Yes, TS 35, dark beige WTL 6/1/STB
TERMINAL BLOCK, DIN RAIL, 20-8AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Wire Connection Method:Screw; Rated Current:45A; Rated Voltage:300V; No. of Level
Terminal Block, Din Rail, 20-8Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:45A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm²; Método De Conexión Del Cable:Tornillo |Weidmuller 1016900000
Weidmuller 1016900000 Electrical Terminal. Weidmuller Disconnect Terminal Block, Series: W Series, 300 VAC, 45 A, 20 to 8 AWG Wire, 12 mm Wire Strip Length, Test Disconnect Terminal, 1 to 1.6 N-m, Snap-On Mount, Threaded, -50 to 120 deg C, Wemid, Dark Beige, 2.559 in H x 0.311 in W x 1.87 in D. Additional Description: WEID-1016900000 WTL 6/1/STB. Catalog Description: Terminal block for separating circuits during tests or measurements..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1016900000.