Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1651980000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651980000.

IHS

Datasheet8 pages24 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.41%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 1651980000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS T DIN Rail 17.5A
Terminal Block, Din Rail, 2Pos, 14Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Tension Clamp; Rated Current:17.5A; Rated Voltage:250V Rohs Compliant: Yes |Weidmuller 1651980000
ZIA 1.5/3L-1S. Z-series, Initiator/actuator terminal, Rated cross-section: 1.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190401634
Initiator/actuator terminal, Tension-clamp connection, 1.5 mm², 250 V, 17.5 A, Number of connections: 2, Number of potentials per tier: 1, dark beige ZIA 1.5/3L-1S
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Tension Clamp / Current Rating A = 17.5 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.08 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER