Weidmuller 0105820000

Conn Feed-Through Modular Terminal Block 2 POS Screw T DIN Rail 41A
$ 5.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0105820000.

JRH Electronics

Datasheet1 page18 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-31

Related Parts

Weidmuller0195620000
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, yellow, 0195620000
Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 0105820000 provided by its distributors.

Conn Feed-Through Modular Terminal Block 2 POS Screw T DIN Rail 41A
Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
TERMINAL BLOCK, DIN RAIL, 2POS, 8AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 41A; Rated Voltage: 400V; No. of Levels: 1
SAKT 1/35/DU1. SAK terminal test-disconnect terminal, Disconnect and modular disconnect terminal, Rated cross-section: 6 mm², Screw connection, KrG, Medium Yellow, Direct mounting GTIN (EAN): 4008190044176

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER