Walther 110306

Mains Power Connector, 16A, 230VAC, Female, Socket
$ 17.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 110306.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-13.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 510211400; MOLEX; 1; 14; Natural; Straight
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Walther 110306 provided by its distributors.

Mains Power Connector, 16A, 230VAC, Female, Socket
Walther 110306 - 110306
Socket Surf Mt, 16A, 230V, Ip44; Current Rating:16A; Voltage Rating Vac:230V; Connector Mounting:Panel Mount; Electrical Connector Gender:Outlet; Pin Configuration:2P+E; Connector Colour:Blue; Ip Rating:Ip44; Product Range:Commando; Rohs Compliant: Yes |Walther 110306

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD