Molex 51021-1400

Rectangular Connector Housings; 510211400; MOLEX; 1; 14; Natural; Straight
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51021-1400.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Farnell

Molex

JRH Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Molex 51021-1400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
Connector Housing, Polyester, Natural, PicoBlade 51021 Series, Receptacle, 12 Ways, 1.25 mm
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51021-1400 provided by its distributors.

Rectangular Connector Housings; 510211400; MOLEX; 1; 14; Natural; Straight
Conn Housing RCP 14 POS 1.25mmCrimp STCable Mount Natural PicoBlade™ Bag
Connector HOUSING, RCPT, 14POS; Product Range:PicoBlade 51021 Series; Gender:Receptacle; No. of Positions:14Ways; Pitch Spacing:1.25mm; For Use
Wire-Board Connector Receptacle 14 Position, 1.25Mm; Rango De Producto:Serie Picoblade 51021; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:1.25Mm; Núm. De Filas:1 |Molex 51021-1400

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510211400
  • 51021-1400.
  • 51021-1400...
  • 510211400