Walsin Technologies WR04X22R6FTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 22.6Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X22R6FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Walsin Technologies WR04X22R6FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
524,631
53,227,833
53,227,833
Authorized Distributors
2
6
6
Resistance
22.6 Ω
22.6 Ω
22.6 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Walsin Technologies WR04X22R6FTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 22.6Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
电阻, 22R6, 1%, 0.0625W, 0402, 厚膜;
22.6 Ohms ¡À1% 1/16W ¡À100ppm/¡ãC 0402
RES, 22R6, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 22.6ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor El; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS