
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW06030000Z0EAC | 65,000 | 5K | 4d | ||||||||
| Newark | CRCW06030000Z0EAC | 56,900 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CRCW06030000Z0EAC | 3,828 | 1 | |||||||||
| Verical | CRCW06030000Z0EAC | 90,000 | 15K | |||||||||
| Future Electronics | CRCW06030000Z0EAC | 260,000 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EAC.
Download Vishay CRCW06030000Z0EAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay CRCW06030000Z0EAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EAC.