Yageo Group RC0402FR-0722R6L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 22.6Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0722R6L.

Inventory History

3 month trend:
+4.78%

CAD Models

Download Yageo Group RC0402FR-0722R6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
4,907,276
1,502,240
1,502,240
Authorized Distributors
6
6
6
Resistance
22.6 Ω
22.6 Ω
22.6 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0402FR-0722R1L
Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive

Descriptions

Descriptions of Yageo Group RC0402FR-0722R6L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 22.6Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 22.6 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 22.6 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res, 22R6, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0722R6L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 22.6Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CHIP RESISTOR 22.6 OHM 1% 0402
RES, 22R6, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR0722R6L