Walsin Technologies WR04X12R0FTL

Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X12R0FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

CAD Models

Download Walsin Technologies WR04X12R0FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
238,373
3,493,114
3,493,114
Authorized Distributors
1
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0402F12R
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0402F13R
Surface Mount Thick Film Resistor, Crg Series, 13 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric]
TE ConnectivityCRG0402F11R
Res Thick Film 0402 11 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
PanasonicERJ-2RKF12R0X
Res Thick Film 0402 12 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 12 Ω, 0.1 W, ±1 %, CR0603-FX-12R0ELF
PanasonicERJ2RKF12R1X
Res Thick Film 0402 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR04X12R0FTL provided by its distributors.

Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Walsin WR04X12R0FTL 0603 SMD Resistor 12 Ohm 1% 0.063W Chip Resistor
Resistor, thick film, SMD 0402 (1005), 12 Ω, 0.0625 W, ±1 %, WR04X12R0FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, Wr04 Series, 12 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X12R0FTL
RESISTOR, THICK FILM, 12R, 1%, 50V, 0402
RES, 12R, 1%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 12ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-12R0FTL