TE Connectivity CRG0402F12R

Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F12R.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+2.84%

CAD Models

Download TE Connectivity CRG0402F12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-0712RL
12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Yageo GroupAC0402FR-0712RL
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 0402 Case 12 Ohms 1% Tolerance 100 PPM
Yageo GroupRC0402FR-0712R1L
RC Series 0402 0.063 W 12.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 13 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F12R
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
PanasonicERJ2RKF12R1X
Res Thick Film 0402 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0402F12R provided by its distributors.

Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 12 Ω, 0.063 W, ±1 %, 8-1622826-4
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM SMNT RESISTOR 0402 CASE 12OHM +/-1% 0.063W +/-100PPM/DEGC
Thick Film Resistors - SMD CRG0402 1% 12R
Thick Film Resistor CRG 0402 1% 12R
Special Order: CRG0402 1% 12R Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 12 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F12R | Internal Number: 8-1622826-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622826-4