Yageo Group RC0402FR-0712RL

12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0712RL.

Newark

Datasheet11 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+31.33%

CAD Models

Download Yageo Group RC0402FR-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
3,440,973
2,722,297
2,722,297
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402JR-0712RL
RC Series 0402 0.063 W 12 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAC0402JR-0712RL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-0711RL
Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 12 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 11 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0712RL provided by its distributors.

12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
YAGEO (PHYCOMP) RC0402FR-0712RL SMD Chip Resistor, Thick Film, 12 ohm, 50 V, 0402 [1005 Metric], 63 mW,1%, RC Series
RC Series 0402 0.063 W 12 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 12Ohm ±100ppm/C
SMD Resistor 0402 0,063W 1% 12R Taped
RESISTORS, RC32H 0402 12R RESISTORS, RC32H 0402 12R; RESISTORS ELEMENT TYPE:THICK FILM; RESISTANCE:12R; CASE STYLE:0402; SERIES:RC32H; POWER RATING:0.063W; TOLERANCE, +:1%; TOLERANCE, -:1%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
Resistor Type = Thick Film / Resistance Ohm = 12 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62.5 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402
RESISTOR, RC32H 0402 12R; Resistance:12ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.35mm; External Length / Height:1mm; External Width:0.5mm; Full Power Rating Temperature:70°C; Lead Spacing:0.2mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0402; Reel Quantity:10000; Series:RC32H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-0712RL..
  • RC0402FR0712RL