Walsin Technologies 1206B224K101CT

1206 220 nF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B224K101CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
-39.89%

CAD Models

Download Walsin Technologies 1206B224K101CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.161
$ 0.161
Stock
182,697
519,741
519,741
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125C T/R
Yageo GroupC1206X224K1RACTU
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.22 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of Walsin Technologies 1206B224K101CT provided by its distributors.

1206 220 nF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B224K101CT; 220 nF; 1206; 100 V; 100 V
Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B224K101CT
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.22muF ±10% X7R
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125C T/R
Chip Capacitor (MLCC) 1206 220nF ±10% 100V X7R
1206 MLCC X7R 0.22 uF+/- 10% 100 V T&R
CAP, 0.22µF, 100V, 10%, X7R, 1206; Capacitance: 0.22µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS