TDK C3216X7R2A224K115AA

CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2A224K115AA.

IHS

Datasheet34 pages4 years ago

TDK

element14 APAC

Newark

TME

Inventory History

3 month trend:
+1.40%

CAD Models

Download TDK C3216X7R2A224K115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.067
$ 0.067
Stock
1,483,672
1,480,745
1,480,745
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.22 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 50V 1206 Blister T/R
TAIYO YUDENTMK316B7224KF-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 0.22uF 10% X7R
50V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X7R2A224K115AA provided by its distributors.

CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
C Series 1206 0.22 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125C T/R
Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 1.15 ± 0.15
Capacitor, 220 Nf, 100V, X7R, 1206; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Capacitor Case Style:1206; Operating Temperature Range:-55°C To +125°C; Capacitor Mounting:Smd; Rohs Compliant: Yes |Tdk C3216X7R2A224K115AA..
Capacitance nF = 220 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X7R2A224K115AA.
  • C3216X7R2A224K115AA..