Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM31MR72A224KA37L

100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR72A224KA37L.

Upverter

Datasheet96 pages9 years ago
Datasheet2 pages0 years ago

element14 APAC

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
-45.72%

CAD Models

Download Murata GCM31MR72A224KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.07
$ 0.07
Stock
2,056,564
3,599,829
3,599,829
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

1206 0.22 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 50V 1206 Blister T/R
TAIYO YUDENTMK316B7224KF-T
25V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31MR72A224KA37L provided by its distributors.

100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 0.22 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
Capacitor, 1206, 220Nf, X7R; |Murata Manufacturing Co., Ltd. GCM31MR72A224KA37L
Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor 220nF, 100VDC, 1206, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM31MR72A224KA37L.