Walsin Technologies 1206B104K201CT

MLCC 0.1UF 200V X7R 1206 / 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B104K201CT.

IHS

Datasheet12 pages3 years ago

element14 APAC

X-ON

TECHDesign

Future Electronics

Inventory History

3 month trend:
-85.46%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.054
$ 0.054
Stock
159,689
2,163,186
2,163,186
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125C T/R
Yageo GroupC1206C104KARACTU
1206 C 100NF CERAMIC MULTILAYER CAPACITOR, 250 V, +125DEGC, X7R DIELEC, +/-10%
250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Walsin Technologies 1206B104K201CT provided by its distributors.

MLCC 0.1UF 200V X7R 1206 / 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
200V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 100 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B104K201CT
Ceramic Capacitors; 1206B104K201CT; WALSIN; 1206; 100 nF; 200 V; X7R
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 100nF 200V
1206 MLCC X7R 0.1 uF+/- 10% 200 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS