Murata GRM31CR72E104KW03K

Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C Embossed T/R
NRND

Price and Stock

DistributorSKUMinPkg
TMEGRM31CR72E104KW03K08K
8h
Cytech SystemsGRM31CR72E104KW03K24,000
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR72E104KW03K.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

CAD Models

Download Murata GRM31CR72E104KW03K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
24,000
2,897,768
2,897,768
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENQMK316B7104KL-T
CAP CER 0.1UF 250V X7R 1206 / 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
250V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 100 V, 1206 [3216 Metric]
TAIYO YUDENHMK316B7104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X7R, RoHS
Samsung Electro-MechanicsCL31B104KDHNNNE
Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric]
100V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR72E104KW03K provided by its distributors.

Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 3216M/1206
1206 ceramic capacitor 10% 100nF 250V
Power Switch 2.45A 6-Pin(6+Tab) TO-220F Rail

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH