Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C3216X7R2E104K

Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2E104K.

TME

Datasheet18 pages25 years ago

Future Electronics

element14

JRH Electronics

Farnell

Related Parts

250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C Embossed T/R
KYOCERA AVX12065C104K4T2A
50V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C104K5RACTU
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C104K5RAC7800

Descriptions

Descriptions of TDK C3216X7R2E104K provided by its distributors.

Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125C T/R
1206 ceramic capacitor 10% 100nF 250V
CAPACITOR CERAMIC, 0.1UF, 250V, X7R, 1206; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1206, X7R, 250V, 100NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos