Walsin Technologies 0603F104Z250CT

25V 100nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603F104Z250CT.

Newark

Datasheet22 pages3 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Walsin Technologies 0603F104Z250CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.017
Stock
166,085
78,759
Authorized Distributors
4
3
Capacitance
100 nF
100 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
-20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-06-30

Related Parts

Yageo GroupC0603C104Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
KYOCERA AVX06033G104ZAT4A
0603 100 nF 25 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
KYOCERA AVX06033G104ZAT2A
0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series

Descriptions

Descriptions of Walsin Technologies 0603F104Z250CT provided by its distributors.

25V 100nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 25V Y5V 0603 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF -20% +80% Y5V F
Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603F104Z250CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603F104Z25-0CT