Murata GRM188F51E104ZA01D

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
$ 0.006
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51E104ZA01D.

IHS

Datasheet1 page8 years ago

element14 APAC

Future Electronics

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM188F51E104ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.012
$ 0.012
Stock
4,045,966
16,753,457
16,753,457
Authorized Distributors
2
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C104Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
Yageo GroupC0603C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL10F104ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F104ZA8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
KYOCERA AVX06033G104ZAT4A
0603 100 nF 25 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188F51E104ZA01D provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603
0603 25 V 0.1 uF -20 to +80% Y5V Monolithic Ceramic Chip Capacitor
Cap, Ceramic, SMT, 0603, 0.1uF,Y5V,25V+80%-20%<CA
Capacitor, 0.1µF, 25V, Y5V, 0603; Capacitance:0.1µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:GRM Series; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:+80%, -20%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188F51E104ZA01D.