Yageo Group CC0603ZRY5V8BB104

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603ZRY5V8BB104.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+7.39%

CAD Models

Download Yageo Group CC0603ZRY5V8BB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
15,784,928
11,868,919
11,868,919
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC0603C104Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC0603C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL10F104ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F104ZA8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F104ZO8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
KYOCERA AVX06033G104ZAT2A
0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0603ZRY5V8BB104 provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603
25V 100nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85C T/R
Chip Capacitor (MLCC) 0603 100nF -20~+80% 25V Y5V
Capacitor, .10Uf 25V Ceramic Y5V 0603
CERAMIC CAPACITOR, 0.1UF, 25V, Y5V, +80,-20%, 0603, FULL REEL; Capacitance:0.1µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 ^1608 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:CC Series
Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603; Rango De Producto:Serie Cc; Capacidad:0.1Μf; Tolerancia, Capacitancia:+80%, -20%; Característica Dieléctrico:Y5V; Tensión Nominal:25V; Temperatura De Trabajo Mín.:-30°C |Yageo CC0603ZRY5V8BB104
Capacitance nF = 100 / Rated Voltage V = 25 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603ZRY5V8BB104.