WAGO 857-303

Relay Module; Nominal Input Voltage: 12 Vdc; 1 Changeover Contact
$ 31.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 857-303.

Farnell

Datasheet1 page17 years ago

Newark

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2961312
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Plug-In
Phoenix Contact2961215
Plug-in miniature power relay, with multi-layer gold contact, 2 PDTs, input voltage 24 V DC
Phoenix Contact2961545
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961545
TE Connectivity7-1393215-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
TE Connectivity2-1393215-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A

Descriptions

Descriptions of WAGO 857-303 provided by its distributors.

Relay Module; Nominal Input Voltage: 12 Vdc; 1 Changeover Contact
POWER RELAY, 1CO, 12VDC, 5A, DIN RAIL; Relay Type: Miniature; Coil Voltage VDC Nom: 12V; Contact Current Max: 6A; Contact Voltage AC Nom: 250V; Contact Configuration: SPST; Coil Type: DC; Coil Current: 17mA; Nom Operating Power: 700mW
WAGO, 857-303, Relay Module, 12 V DC, 6 A, Yellow LED Indicator, -25 to 50 deg C, Push-In Connection, IP20 Enclosure, 35 mm DIN Rail Mounting, Polyamide, Gray, 3.701 in H x 0.236 in W x 3.189 in D Dimensions
Relay, Spst, 250Vac, 6A; Contact Configuration:Spst; Coil Voltage:12Vdc; Contact Current:6A; Product Range:857 Series; Relay Mounting:Din Rail; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:220V Rohs Compliant: Yes |Wago 857-303
Switching Current A = 6 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Series = 857 / Coil Voltage - DC V = 12 / Width mm = 6 / Length mm = 94 / Height mm = 81 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG