Phoenix Contact 2961312

Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Plug-In
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961312.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+41.89%

CAD Models

Download Phoenix Contact 2961312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2010-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
TE Connectivity1-1393240-4
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Phoenix Contact 2961312 provided by its distributors.

Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Plug-In
Relay General Purpose Power; 16A; SPDT; 24V DC Coil
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
Phoenix Contact Interface Relay; REL-MR- 24DC/21HC; 16A; 24VDC; SPDT; PCB/Push-On
General Purpose Relay SPDT 250VAC 24VDC Through Hole
Avnet Japan
Plug-in miniature power relay, with power contact for high continuous currents, 1 changeover contact, input voltage 24 V DC
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 410mW (Coil), 16A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Phoenix,single relay,REL-MR-24DC/21HC,Phoenix Contact Power relay, REL-MR- 24DC/21HCseries, 24V dc_coil_voltage, switching current16A, SPDT
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: REL-MR Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG