Phoenix Contact 2961545

Terminal Block Relay Plug 17mA 24V - REL-MR-24DC/21HCAU
$ 8.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961545.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+86.94%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact2961215
Plug-in miniature power relay, with multi-layer gold contact, 2 PDTs, input voltage 24 V DC
Phoenix Contact2961312
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Plug-In
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray

Descriptions

Descriptions of Phoenix Contact 2961545 provided by its distributors.

Terminal Block Relay Plug 17mA 24V - REL-MR-24DC/21HCAU
Phoenix Contact Afzonderlijke relais REL-MR- 24DC/21HC AU - 2961545
Electromechanical Relay SPDT 0.05A 24VDC 1.44KOhm Through Hole
Power Relay, Spdt, 2A, 250A; |Phoenix Contact 2961545
Power Relay 24VDC 16A SPDT(15.7mm 12.7mm 29mm) THT
SPDT PCB MOUNT RELAY THROUGH HOLE 50 MA 24V DC
Plug-in miniature power relay, with multi-layer gold contact for high continuous currents, 1 changeover contact, input voltage 24 V DC
RELAY GEN PURPOSE SPDT 50MA 24V
Phoenix,single relay,REL-MR-24DC/21HCAU,Phoenix Contact Power relay, REL-MR- 24DC/21HC AUseries, 24V dc_coil_voltage, switching current50mA, SPDT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG