TE Connectivity 2-1393215-1

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
$ 36.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393215-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.89%

CAD Models

Download TE Connectivity 2-1393215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-29
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity7-1393215-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
TE Connectivity8-1393215-5
General Purpose Relay, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
TE Connectivity9-1393230-5
General Purpose Power PCB Electromechanical Relay SPDT 8A 24VDC 1100Ohm Through Hole
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393215-1 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
SPDT 480 mW 24 V 5 A Horizontal RTIII Power PCB Card Relay Card E
Power Relay SPDT 250VAC 24VDC PC Pins Through Hole Tube/Box
Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 5 A, 400 V (AC), monostable, 2-1393215-1
Power Relay 24VDC 5A SPDT(28x25x10.8)mm THT
Electromechanical Relay SPDT 15A 24VDC 1.2KOhm Through Hole
3ms 7ms 15A 24V SPDT(1 Form C) 1.2K¦¸ 20mA 400V ,D25XL28MM 28mm*25mm*25mm
Special Order: V23057-A0006-A101 Power Relay | Part Number: V23057A0006A101 | Internal Number: 2-1393215-1 | Alias Number: V23057A 6A101 | TE Connectivity
Power Relay, Spdt, 24Vdc, 8A, Pc Board; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:V23057 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250V; Contact Voltage Vdc:- Rohs Compliant: Yes |Schrack Te Connectivity V23057A0006A101
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = V23057 / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 25 / Length mm = 28 / Height mm = 10.8 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932151
  • V23057-A0006-A101
  • V23057A0006A101