WAGO 787-712

230 VAC/Output voltage DC 24 V; 2.5 A ECO Primary Switch Mode Power Supply Units
$ 108.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 787-712.

Future Electronics

Datasheet1 page17 years ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-17.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
XP PowerAFM30US24
XP POWER AFM30US24AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 24 V

Descriptions

Descriptions of WAGO 787-712 provided by its distributors.

230 VAC/Output voltage DC 24 V; 2.5 A ECO Primary Switch Mode Power Supply Units
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
Switched-Mode Power Supply; Epsitron Eco Power; 1-Phase; 24 Vdc Output ; 2.5 A
WAGO 787-712 Eco Single Phase 24VDC 2.5A DIN-35 Rail Power Supply
Wago Corporation Switchedmode Power Supply; Epsitron Eco
Wago , 787, 24V , 85 ¡ú 264 V ac, 90 ¡ú 373 V dc
Power supply, 22 to 28 VDC, 2.5 A, 60 W, 787-712
Ac/Dc Converter, 60W, 24V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Wago 787-712
WAGO ECO-POWER 1-PH 2.5A, 24V DC
EPSITRON ECO power supply; single-
Wago Series 787 787-712 - 787-712
WAGO, 787-712, 1-Phase, 373 V Input, 24 V DC Output, 47 to 63 Hz Frequency, DIN Rail Mounting, 1.96 in Width, 5.354 in Depth, 3.622 in Height

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG