WAGO 736-106

Double-deck Pcb Terminal Block, 2.5 MM² Pin Spacing 5 Mm 6X2-POLE Gray
$ 5.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 736-106.

Farnell

Datasheet7 pages1 year ago

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download WAGO 736-106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1546306-6
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1811398-1
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Phoenix Contact1830444
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 736-106 provided by its distributors.

DOUBLE-DECK PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5 MM 6X2-POLE GRAY
Wago Corporation Doubledeck Pcb Terminal Block; 25 Mm; P
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s)
12 Position Double Deck Gray PCB Terminal Strip 2 Solder Punds In Line
Terminal Block, Pcb, 6 Position, 28-12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:21A; Colour:Gray Rohs Compliant: Yes |Wago 736-106
Orientation = 45 ° / Rows = 2 / Poles Per Row = 6 / Poles = 12 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -60 / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.08 / Voltage Rating V = 300 / Pitch mm = 5 / Wire Size AWG Max. AWG = 12 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 28 / Current Rating A = 21 / Wire Connection Method = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG