TE Connectivity 1811398-1

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1811398-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+1.12%

CAD Models

Download TE Connectivity 1811398-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1945135
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284512-6
Header Shrouded 6 Position 3.5 mm Pitch Euro Style Terminal Block
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Phoenix Contact1737051
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 8A; 250V; Solder

Descriptions

Descriptions of TE Connectivity 1811398-1 provided by its distributors.

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)
6 Position 600 V 2 A 18 AWG 7 mm Pitch Wire to Board Terminal Block
TERMINAL BLOCK, STANDARD, 6 POSITION, 18-16AWG; Pitch Spacing:3.5mm; No. of Positions:6Positions; Wire Size AWG Min:18AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Wire Connection Method:Clamp; Rated Current:2A; Pr
ASY,SCRLESS WIRE CONN,VERT,6P Number of Positions: 6 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Lighting Connector Type: Header Connector System: Wire-to-Board Ballast Connector | 6 Connector Poke-In Header | Part Number: 1811398-1 | Internal Number: 1811398-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811398-1 .
  • 1811398-1.