Molex 38760-0106

Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38760-0106.

Molex

Datasheet1 page7 years ago

Master Electronics

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-5
Conn Barrier Terminal Block 10 POS 9.53mm Screw ST Panel Mount 20A Carton
Double Row 3 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Bussman panel mount terminal block connector, Breakdown voltage 4800 V, 300V, 30A, 50PK

Descriptions

Descriptions of Molex 38760-0106 provided by its distributors.

Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Molex 38760-0106 Barrier Terminal Blocks .375 Pcb 6P Screw Terminal Dual
Barrier Terminal Blocks .375 BARRIER 06P 2-ROW
CONN TERM STRIP BARRIER 6 9.53 MM DBL ROW 24-12 AWG 20 A 300 V
Conn Barrier Strip 12 POS 9.53mm Panel Mount 15A
Cross Referenced to MOLEX - Part: MOL38760-0106
CONN BARRIER STRIP 6CIRC 0.375"
TERMINAL BLOCK, BARRIER, 6POS, 14AWG; No. of Rows:2 Row; No. of Positions:6Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:300V; Product Range:38760 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387600106
  • 38760-0106..
  • 387600106
  • 76006