TE Connectivity 1546306-6

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
$ 1.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546306-6.

TE Connectivity

Datasheet245 pages8 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+45.04%

CAD Models

Download TE Connectivity 1546306-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
TE Connectivity1546306-5
Terminal block, 5 pole, 0.3-3.0 mm², black, PCB connection, 20 A, 1546306-5
Double Row 3 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Bussman panel mount terminal block connector, Breakdown voltage 4800 V, 300V, 30A, 50PK
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of TE Connectivity 1546306-6 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Conn; Term Strip; Barrier; 6; 9.53mm; DblRow; 22-12AWG; Black; 20A; 6-32 x 1/4
Barrier Terminal Blocks .374 Double Row 6P W/ Binding Screws
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-12AWG
Buchanan 6 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip
Conn Barrier Strip 6 POS 9.53mm Panel Mount 20A/Contact Carton
Conn Barrier Strip 6 POS 9.53mm Screw ST Thru-Hole 20A/Contact
Barrier Strip, Double-Row; 12 to 22 AWG
RS APAC
CONN BARRIER STRIP 6CIRC 0.374"
6P .374 DR BARRIER STRIP Number of Positions: 6 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm Barrier Strip | 6 Dual Barrier Wire-to-Wire .375" | Part Number: 1546306-6 | Internal Number: 1546306-6 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty