WAGO 734-168

Pluggable terminal block; pitch 3.50mm; 8-ways; male; R/A pin header; UL: 300V/10A
$ 2.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-168.

Inventory History

3 month trend:
-23.69%

CAD Models

Download WAGO 734-168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 8 Circuits, Brass (CuZn) Contact
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Terminal Block,8 Contacts,0.138 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39357-0008
TE Connectivity1-776275-2
Conn Shrouded Header (4 Sides) HDR 8 POS 4mm Solder ST Top Entry Thru-Hole
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 734-168 provided by its distributors.

Pluggable terminal block; pitch 3.50mm; 8-ways; male; R/A pin header; UL: 300V/10A
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Angled; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 8-Pole; Light Gray |Wago 734-168
TERMINAL BLOCK, R/A, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: MCS MINI 734 Series; SVH
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 8 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Approvals = UL / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Right Angle / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG