Molex 39357-0008

Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39357-0008.

Molex

Technical Drawing1 page15 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Master Electronics

DigiKey

JRH Electronics

Newark

Inventory History

3 month trend:
+9.78%

CAD Models

Download Molex 39357-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 8 Circuits
Phoenix Contact1984675
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 8; 3.5 mm; 1.2 mm; M2; PA
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Weidmuller1614250000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/180G 4.5SN BK BX - 1614250000
Weidmuller1614180000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39357-0008 provided by its distributors.

Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 8 Circuits
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block 8 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact
Pitch mm = 3.5 / Wire Connection Method = Screw, Clamp / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = UL Listed / Standards Met = REACH / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570008
  • 393570008
  • MX-MTB08008-0N