Molex 53258-0829

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 8 Circuits, Brass (CuZn) Contact
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53258-0829.

Molex

Datasheet1 page17 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.56%

CAD Models

Download Molex 53258-0829 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 8 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
8-Pin 3.96mm Breakaway Header Friction Lock 7A Tin-Plated Black TH 31.65mm(L) × 9.02mm(H)
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
TE Connectivity826467-8
Wtb Conn, Header, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 826467-8

Descriptions

Descriptions of Molex 53258-0829 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 8 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 8 POS 3.5mm Solder ST Thru-Hole Tray
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
53258, 8 Way, 1 Row, Straight PCB Header
Headers & Wire Housings 8CKT 3.5MM W TO B CONN
Cross Referenced to MOLEX - Part MOL53258-0829
CONN, HEADER, 8POS, 1ROW, 3.5MM;
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle
Connectoer,PCB,Wire to Board,3.5mmPitch,
RS APAC
CONNECTOR, 8WAY; Product Range:MOLEX - 53258 Series; Series:53258; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.5mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532580829
  • 5325-80829
  • 532580829