WAGO 734-165

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-165.

element14 APAC

Datasheet1 page10 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-51.93%

CAD Models

Download WAGO 734-165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of WAGO 734-165 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Angled; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 5-Pole; Light Gray |Wago 734-165
WAGO 734-165 5 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
Plug & Socket Connectors; 734-165; WAGO; Black; UL94 V-0
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
Male header (for PCBs) with closed end
5 Poles 3.5mm light grey Male Header
WAGO CLOSED END HEADER 5-POS RIGHT ANGL
Wago Series 734 734-165 - 734-165
TERMINAL BLOCK, R/A, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: MCS MINI 734 Series; SVH

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG