WAGO 733-203

Conn PC Terminal Block HDR 3 POS 2.5mm Spring Clamp ST Cable Mount 6A Box
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-203.

element14 APAC

Datasheet4 pages10 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+11.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of WAGO 733-203 provided by its distributors.

Conn PC Terminal Block HDR 3 POS 2.5mm Spring Clamp ST Cable Mount 6A Box
1-CONDUCTOR MALE CONNECTOR; 100% / 3 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Pluggable terminal block; 2.50mm pitch; 3-ways; male; for wire 0.50mm2(28-20AWG); wire insertion direction same as plug-in direction; UL: 150V/4A
PLUG, STRAIGHT, 3WAY; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: 733 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Coppe

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-203.